|
|
|
9001KYSS4
empty control station - 9001K - stainless steel - 4 cut-outs Ø 30
|
|
|
Main
Range of product
|
Harmony 9001K
Harmony 9001SK
|
Product or component type
|
Empty enclosure
|
Device short name
|
9001K
|
Number of cut-out
|
4 cut-outs
|
Cable entry
|
1 entry tapped for 3/4'' knockout
|
Complementary
Product destination
|
For Ø 30 mm control and signalling units
|
Material
|
Stainless steel
|
Net weight
|
1.85 kg
|
Environment
Protective treatment
|
TH
|
Ambient air temperature for storage
|
-40…70 °C
|
Ambient air temperature for operation
|
-25…70 °C
|
Overvoltage category
|
II conforming to IEC 61140
|
NEMA degree of protection
|
NEMA 1
NEMA 12
NEMA 3
NEMA 4
NEMA 4X
|
Packing Units
Unit Type of Package 1
|
PCE
|
Number of Units in Package 1
|
1
|
Package 1 Height
|
11.938 cm
|
Package 1 Width
|
9.906 cm
|
Package 1 Length
|
33.02 cm
|
Package 1 Weight
|
2.087 kg
|
Offer Sustainability
Contractual warranty
|
|