• RS Stock No. 184-5955
      • Brand Omron
      • Mfr. Part No. G4Q-212S 24AC
      Omron
      DPDT PCB Mount Latching Relay, 5 A, 24V ac For Use In Power Applications
      Product Details

      8 Pin DPDT Ratchet Relay

      2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

      Contact Rating 5A@ 220 V ac/ 24 V dc
      Unique ratchet mechanism assures positive alternate transfer/switching operation
      Minimum pulse application = 100 ms
      Quick response speed allows continuous use of the relay
      Dielectric strength of 2000 V ac
      Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
      Electrical Life: 5 x 105 steps (min)
      Mechanical Life: 5 x 106 steps (min)
      Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
      Operating temperature range -10 to +55°C

      http://uk.rs-online.com/largeimages/L184594-01.gif
      http://uk.rs-online.com/largeimages/L345870-01.gif

      Power Relays

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Coil Voltage24 V ac
      Contact ConfigurationDPDT
      Mounting TypePCB
      Maximum Switching Current AC5 A
      Maximum Switching Current DC5 A
      Maximum Switching Voltage AC250V ac
      Maximum Switching Voltage DC250V dc
      Maximum Switching Power DC120 W
      Length92.5mm
      Depth63.5mm
      Height80mm
      Dimensions92.5 x 63.5 x 80mm
      Terminal TypePlug In
      ApplicationPower
      Contact MaterialSilver Alloy
      Isolation Coil To Contact2kV
      Maximum Switching Power AC1100 VA
      Maximum Operating Temperature+55°C
      Operating Temperature Range-10 → +55°C
      Coil Power6.4VA
      Electrical Life500000 Cycles
      Coil Resistance8.7 Ω
      Minimum Operating Temperature-10°C
      Life500000 (Electrical) cycles, 5000000 (Mechanical) cycles
      Select all
      Customer reviews

      Add a review - Log In

      6 In stock for FREE next working day delivery
      £53.75
      Price Each
      1 - 4
      £53.75
      5 - 9
      £52.12
      10 +
      £49.89
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 184-5955
        Description DPDT PCB Mount Latching Relay, 5 A, 24V ac For Use In Power Applications
        Manufacturer/Brand: Omron
        Mfr. Part No. G4Q-212S 24AC
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Oct 20, 2016
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for DPDT PCB Mount Latching Relay, 5 A, 24V ac For Use In Power Applications

      Recently Searched
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201